Part Details for 5KP6.0CA by New Jersey Semiconductor Products Inc
Overview of 5KP6.0CA by New Jersey Semiconductor Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5KP6.0CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Part Number Only | 742 |
|
$3.3600 / $8.4000 | Buy Now |
Part Details for 5KP6.0CA
5KP6.0CA CAD Models
5KP6.0CA Part Data Attributes
|
5KP6.0CA
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
5KP6.0CA
New Jersey Semiconductor Products Inc
Diode TVS Single Bi-Dir 6V 5KW 2-Pin Case P600 T/R
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Min | 6.67 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 6 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 5KP6.0CA
This table gives cross-reference parts and alternative options found for 5KP6.0CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP6.0CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP6.0CA | Trans Voltage Suppressor Diode, 5000W, 220V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P600, 2 PIN | MDE Semiconductor Inc | 5KP6.0CA vs 5KP6.0CA |
5KP6.0CA | Trans Voltage Suppressor Diode, 6V V(RWM), Bidirectional, | Galaxy Microelectronics | 5KP6.0CA vs 5KP6.0CA |
5KP6.0CA | Trans Voltage Suppressor Diode, 6V V(RWM), Bidirectional | DC Components Co Ltd | 5KP6.0CA vs 5KP6.0CA |
5KP6.0CA | Trans Voltage Suppressor Diode, 6V V(RWM), Bidirectional, | Galaxy Semi-Conductor Co Ltd | 5KP6.0CA vs 5KP6.0CA |
5KP6.0CA | Trans Voltage Suppressor Diode, | Continental Device India Ltd | 5KP6.0CA vs 5KP6.0CA |
5KP6.0CA | Trans Voltage Suppressor Diode, 6V V(RWM), Bidirectional | FCI Semiconductor | 5KP6.0CA vs 5KP6.0CA |
5KP6.0CA | Trans Voltage Suppressor Diode, 6V V(RWM), Bidirectional | Yangzhou Yangjie Electronics Co Ltd | 5KP6.0CA vs 5KP6.0CA |
5KP6.0CA | Trans Voltage Suppressor Diode, 6V V(RWM), Bidirectional | Kuwait Semiconductor Co Ltd | 5KP6.0CA vs 5KP6.0CA |