Part Details for 5KP6.0CA-AT/B by YAGEO Corporation
Overview of 5KP6.0CA-AT/B by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5KP6.0CA-AT/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-5KP6.0CA-AT/BTB-ND
|
DigiKey | TVS P600 6V 10.3V AUTO BOX Min Qty: 300 Lead time: 33 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.9683 / $1.1096 | Buy Now |
DISTI #
5KP6.0CA-AT/B
|
Avnet Americas | Diode TVS Single Bi-Directional 6V 5kW 2-Pin Axial Leaded Box - Boxed Product (Development Kits) (Alt: 5KP6.0CA-AT/B) RoHS: Compliant Min Qty: 3000 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
603-5KP6.0CA-AT/B
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5KP P600 6V 10.3V RoHS: Compliant | 0 |
|
$0.9680 / $2.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 300 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.8050 | Buy Now |
DISTI #
5KP6.0CA-AT/B
|
TTI | ESD Protection Diodes / TVS Diodes 5KP P600 6V 10.3V RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 300 Container: Box | Americas - 0 |
|
$1.0300 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 5000W 6V P600 AUTO(AEC-Q101) THT | 0 |
|
$1.4244 / $1.5668 | RFQ |