Part Details for 5KP5.0A-AT/TR13 by YAGEO Corporation
Results Overview of 5KP5.0A-AT/TR13 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5KP5.0A-AT/TR13 Information
5KP5.0A-AT/TR13 by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 5KP5.0A-AT/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK8503
|
Newark | Tvs Diode, Unidir, 9.2V, Axial Rohs Compliant: Yes |Yageo 5KP5.0A-AT/TR13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.8600 | Buy Now |
DISTI #
13-5KP5.0A-AT/TR13TR-ND
|
DigiKey | TVS DIODE 5VWM 9.2VC P600 Min Qty: 800 Lead time: 33 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9683 / $0.9995 | Buy Now |
DISTI #
5KP5.0A-AT/TR13
|
Avnet Americas | Diode TVS Single Uni-Directional 5V 5kW 2-Pin Axial Leaded T/R - Tape and Reel (Alt: 5KP5.0A-AT/TR13... more RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8304 / $0.8800 | Buy Now |
DISTI #
603-5KP5.0A-AT/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5KP, P600, 5V, 9.2V, Auto,Reel 13" RoHS: Compliant | 0 |
|
$0.9680 / $0.9990 | Order Now |
DISTI #
5KP5.0A-AT/TR13
|
Avnet Abacus | (Alt: 5KP5.0A-AT/TR13) RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |