Part Details for 5KP48CA by Littelfuse Inc
Overview of 5KP48CA by Littelfuse Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5KP48CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R1141
|
Newark | Diode, Tvs, 48V, 5Kw, 5%, Bi, Axial, Product Range:-, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:48V, Clamping Voltage Vc Max:77.4V, Diode Case Style:P600, No. Of Pins:2Pins, Breakdown Voltage Min:53.3V, Breakdown Rohs Compliant: Yes |Littelfuse 5KP48CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 777 |
|
$1.3000 / $1.7100 | Buy Now |
DISTI #
5KP48CALFCT-ND
|
DigiKey | TVS P600 48V 5000W BIDIR Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7589 In Stock |
|
$1.2614 / $2.6900 | Buy Now |
DISTI #
576-5KP48CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 48Vso 37VAC 65A RoHS: Compliant | 1380 |
|
$1.2700 / $2.6900 | Buy Now |
DISTI #
V72:2272_06432412
|
Arrow Electronics | TVS Diode Single Bi-Dir 48V 5KW 2-Pin Case P-600 T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2411 Container: Cut Strips | Americas - 153 |
|
$1.3540 / $1.6770 | Buy Now |
DISTI #
70519297
|
RS | 5KP48CA, Bi-Directional TVS Diode, 5000W, 2-Pin P600 | Littelfuse 5KP48CA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1300 / $2.5000 | RFQ |
|
Future Electronics | 5KP Series 77.4 V 5 kW Through Hole Bi-Directional TVS Diode - P-600 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks Container: Reel | 800Reel |
|
$1.2400 / $1.3000 | Buy Now |
|
Future Electronics | 5KP Series 77.4 V 5 kW Through Hole Bi-Directional TVS Diode - P-600 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.3200 / $1.3700 | Buy Now |
DISTI #
80011326
|
Verical | TVS Diode Single Bi-Dir 48V 5KW 2-Pin Case P-600 T/R Min Qty: 19 Package Multiple: 1 | Americas - 800 |
|
$1.6125 / $1.6500 | Buy Now |
DISTI #
78956279
|
Verical | TVS Diode Single Bi-Dir 48V 5KW 2-Pin Case P-600 T/R Min Qty: 5 Package Multiple: 1 Date Code: 2411 | Americas - 153 |
|
$1.3540 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 47 |
|
$1.4062 / $2.2500 | Buy Now |
Part Details for 5KP48CA
5KP48CA CAD Models
5KP48CA Part Data Attributes
|
5KP48CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
5KP48CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 5000W, 48V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITRON | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 58.9 V | |
Breakdown Voltage-Min | 53.3 V | |
Breakdown Voltage-Nom | 56.1 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 77.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 48 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |