-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5000W, 400V V(RWM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-5KP400A-TP-ND
|
DigiKey | Interface Min Qty: 500 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7431 | Buy Now |
DISTI #
833-5KP400A-TP
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5000W,TVS, R-6 | 0 |
|
$2.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks | 0 |
|
$1.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5KP400A-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
5KP400A-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 5000W, 400V V(RWM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | MCC | |
Breakdown Voltage-Max | 494 V | |
Breakdown Voltage-Min | 447 V | |
Clamping Voltage-Max | 648 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Rep Pk Reverse Voltage-Max | 400 V |