Part Details for 5KP33CA by SUNMATE electronic Co., LTD
Overview of 5KP33CA by SUNMATE electronic Co., LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5KP33CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 93.7A 5kW 53.3V 42.2V Bi-Directional 33V R-6 Electrostatic and Surge Protection (TVS/ESD) ROHS | 400 |
|
$0.2640 / $0.2795 | Buy Now |