Part Details for 5KP33CA by Liown
Overview of 5KP33CA by Liown
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5KP33CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 95.7A 53.3V 5kW 36.7V 33V P600 Electrostatic and Surge Protection (TVS/ESD) ROHS | 619 |
|
$0.2939 / $0.5326 | Buy Now |