Part Details for 5KP33CA-AT/B by YAGEO Corporation
Overview of 5KP33CA-AT/B by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5KP33CA-AT/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-5KP33CA-AT/B-ND
|
DigiKey | 5KP, P600, 33V, 53.3V, AUTO,BOX Min Qty: 1 Lead time: 33 Weeks Container: Box | Temporarily Out of Stock |
|
$0.9683 / $2.3100 | Buy Now |
DISTI #
5KP33CA-AT/B
|
Avnet Americas | Diode TVS Single Bi-Directional 33V 5kW 2-Pin Axial Leaded Box - Boxed Product (Development Kits) (Alt: 5KP33CA-AT/B) RoHS: Compliant Min Qty: 3000 Package Multiple: 300 Container: Box | 0 |
|
RFQ | |
DISTI #
603-5KP33CA-AT/B
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5KP P600 33V 53.3V RoHS: Compliant | 0 |
|
$1.1600 / $2.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 300 Container: Box | 0Box |
|
$0.8050 | Buy Now |
DISTI #
5KP33CA-AT/B
|
TTI | ESD Suppressors / TVS Diodes 5KP P600 33V 53.3V RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 300 Container: Box | Americas - 0 |
|
$1.0500 | Buy Now |
DISTI #
5KP33CA-AT/B
|
Avnet Americas | Diode TVS Single Bi-Directional 33V 5kW 2-Pin Axial Leaded Box - Boxed Product (Development Kits) (Alt: 5KP33CA-AT/B) RoHS: Compliant Min Qty: 3000 Package Multiple: 300 Container: Box | 0 |
|
RFQ | |
|
Ozdisan Elektronik | DIODE TVS 5000W 33V P600 AUTO(AEC-Q101) THT | 0 |
|
$1.4486 / $1.5935 | RFQ |
Part Details for 5KP33CA-AT/B
5KP33CA-AT/B CAD Models
5KP33CA-AT/B Part Data Attributes:
|
5KP33CA-AT/B
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
5KP33CA-AT/B
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | YAGEO | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |