-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5000W, 33V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R1137
|
Newark | Transient Voltage Suppressor, Tvs, 5Kp Series, Unidirectional, 33 V, P600, 2, 36.7 V Rohs Compliant: Yes |Littelfuse 5KP33A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1585 |
|
$1.8600 / $2.8100 | Buy Now |
DISTI #
18H3463
|
Newark | Tvs Diode, 5Kw, 33V, P600, Product Range:5Kp Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:33V, Clamping Voltage Max:53.3V, Diode Case Style:P600, No. Of Pins:2Pins, Minimum Breakdown Voltage:36.7V, Qualification:- Rohs Compliant: Yes |Littelfuse 5KP33A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 785 |
|
$1.8600 / $2.8100 | Buy Now |
DISTI #
06R2177
|
Newark | Tvs Diode, 5Kw, 33V, P600, Full Reel, Product Range:5Kp Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:33V, Clamping Voltage Max:53.3V, Diode Case Style:P600, No. Of Pins:2Pins, Minimum Breakdown Voltage:36.7V Rohs Compliant: Yes |Littelfuse 5KP33A Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2200 / $1.4600 | Buy Now |
DISTI #
5KP33ALFCT-ND
|
DigiKey | TVS P600 33V 5000W UNIDIR Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
971 In Stock |
|
$1.1982 / $2.7600 | Buy Now |
DISTI #
576-5KP33A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 33Vso 26VAC 94A RoHS: Compliant | 2031 |
|
$1.1900 / $2.5200 | Buy Now |
DISTI #
V72:2272_06432551
|
Arrow Electronics | TVS Diode Single Uni-Dir 33V 5KW 2-Pin Case P-600 T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2339 Container: Cut Strips | Americas - 94 |
|
$1.1770 / $1.2170 | Buy Now |
|
Future Electronics | TVS AXIAL HI-POWER - 5KP33A CR TR RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$1.2200 / $1.2800 | Buy Now |
|
Future Electronics | TVS AXIAL HI-POWER - 5KP33A CR TR RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$1.2200 / $1.2800 | Buy Now |
DISTI #
73492103
|
Verical | TVS Diode Single Uni-Dir 33V 5KW 2-Pin Case P-600 T/R Min Qty: 34 Package Multiple: 1 Date Code: 2301 | Americas - 800 |
|
$1.9433 / $2.2170 | Buy Now |
DISTI #
78439941
|
Verical | TVS Diode Single Uni-Dir 33V 5KW 2-Pin Case P-600 T/R Min Qty: 15 Package Multiple: 1 | Americas - 800 |
|
$1.5875 / $2.2125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5KP33A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
5KP33A
Littelfuse Inc
Trans Voltage Suppressor Diode, 5000W, 33V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITRON | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 40.6 V | |
Breakdown Voltage-Min | 36.7 V | |
Breakdown Voltage-Nom | 38.7 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 53.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 33 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |