Part Details for 5KP33A by Diotec Semiconductor AG
Overview of 5KP33A by Diotec Semiconductor AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5KP33A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-5KP33ACT-ND
|
DigiKey | TVS D8X7.5 33V 5000W UNI Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
828 In Stock |
|
$0.3256 / $0.8400 | Buy Now |
DISTI #
637-5KP33A
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, P600, 175C, 5000W, Unidir RoHS: Compliant | 2366 |
|
$0.3320 / $1.3600 | Buy Now |
DISTI #
E02:0323_06674474
|
Arrow Electronics | Diode TVS Single Uni-Dir 33V 5KW 2-Pin Case P-600 Ammo Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2207 | Europe - 68 |
|
$0.2918 / $0.6834 | Buy Now |
|
Onlinecomponents.com | TVS Diode - P600 - 33V - 5000W - Unidirectional RoHS: Compliant | 0 |
|
$0.2775 / $0.3558 | Buy Now |
DISTI #
78440667
|
Verical | TVS Diode Single Uni-Dir 33V 5KW 2-Pin Case P-600 Ammo Min Qty: 156 Package Multiple: 1 | Americas - 5471 |
|
$0.4375 / $0.5177 | Buy Now |
DISTI #
61354961
|
Verical | TVS Diode Single Uni-Dir 33V 5KW 2-Pin Case P-600 Ammo Min Qty: 18 Package Multiple: 1 Date Code: 2207 | Americas - 54 |
|
$0.2904 / $0.6457 | Buy Now |
DISTI #
5KP33A-DIO
|
TME | Diode: TVS, 5kW, 36.7÷42.2V, unidirectional, P600, Ammo Pack Min Qty: 1 | 5471 |
|
$0.3350 / $0.8230 | Buy Now |
DISTI #
DTRL7526
|
Rutronik | TVS-DIODE UNI 5KW 39V P600 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Ammo Pack |
Stock DE - 5000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3280 / $0.3891 | Buy Now |
Part Details for 5KP33A
5KP33A CAD Models
5KP33A Part Data Attributes:
|
5KP33A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
5KP33A
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 5000W, 33V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Breakdown Voltage-Max | 42.2 V | |
Breakdown Voltage-Min | 36.7 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 33 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 5KP33A
This table gives cross-reference parts and alternative options found for 5KP33A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP33A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP33A | Trans Voltage Suppressor Diode, 5000W, 33V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P600, 2 PIN | MERITEK Electronics Corporation | 5KP33A vs 5KP33A |
5KP33AAUTO-B | Trans Voltage Suppressor Diode, 5000W, 33V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | Littelfuse Inc | 5KP33A vs 5KP33AAUTO-B |
5KP33A | Trans Voltage Suppressor Diode, 5000W, 33V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN | Won-Top Electronics Co Ltd | 5KP33A vs 5KP33A |
5KP33A-LF | Trans Voltage Suppressor Diode, 5000W, 33V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN | Won-Top Electronics Co Ltd | 5KP33A vs 5KP33A-LF |
5KP33A-T3-LF | Trans Voltage Suppressor Diode, 5000W, 33V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN | Won-Top Electronics Co Ltd | 5KP33A vs 5KP33A-T3-LF |
5KP33A | Trans Voltage Suppressor Diode, 5000W, 33V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, D6, 2 PIN | EIC Semiconductor Inc | 5KP33A vs 5KP33A |
5KP33AAUTO | Trans Voltage Suppressor Diode, 5000W, 33V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | Littelfuse Inc | 5KP33A vs 5KP33AAUTO |
5KP33A-T3 | Trans Voltage Suppressor Diode, 5000W, 33V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN | Won-Top Electronics Co Ltd | 5KP33A vs 5KP33A-T3 |