Part Details for 5KP33A-HRA-B by Littelfuse Inc
Overview of 5KP33A-HRA-B by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5KP33A-HRA-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC9007
|
Newark | Hi-Rel Tvs Axial Hi-Power 5Kw Bulk/ Bulk |Littelfuse 5KP33A-HRA-B Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0700 / $14.5700 | Buy Now |
DISTI #
F8961-ND
|
DigiKey | TVS DIODE 33VWM 53.3VC P600 Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.2792 | Buy Now |
DISTI #
576-5KP33A-HRA-B
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS DIODE AXIAL | 0 |
|
$14.5300 / $15.7000 | Order Now |
DISTI #
5KP33A-HRA-B
|
TTI | ESD Suppressors / TVS Diodes TVS DIODE AXIAL Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$13.9700 / $15.5300 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 5000W 33V P600 THT BULK | 0 |
|
$28.3863 / $30.3733 | RFQ |
Part Details for 5KP33A-HRA-B
5KP33A-HRA-B CAD Models
5KP33A-HRA-B Part Data Attributes:
|
5KP33A-HRA-B
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
5KP33A-HRA-B
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |