Part Details for 5KP30A by Diotec Semiconductor AG
Overview of 5KP30A by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5KP30A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-5KP30ACT-ND
|
DigiKey | TVS P600 175DEG 30V 5000W UNIDIR Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk |
92 In Stock |
|
$0.3179 / $1.4000 | Buy Now |
DISTI #
637-5KP30A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS, P600, 175C, 5000W, Unidir RoHS: Compliant | 554 |
|
$0.3060 / $1.3800 | Buy Now |
|
Onlinecomponents.com | TVS Diode - P600 - 30V - 5000W - Unidirectional RoHS: Compliant |
4930 In Stock |
|
$0.2626 / $0.3369 | Buy Now |
DISTI #
73538735
|
Verical | Diode TVS Single Uni-Dir 30V 5KW 2-Pin Case P-600 Ammo Min Qty: 1000 Package Multiple: 1000 Date Code: 2311 | Americas - 4000 |
|
$0.3572 / $0.4380 | Buy Now |
DISTI #
5KP30A-DIO
|
TME | Diode: TVS, 5kW, 33.3÷38.3V, unidirectional, P600, Ammo Pack, 5KP Min Qty: 1 | 0 |
|
$0.3080 / $0.7880 | RFQ |
DISTI #
5KP30A
|
IBS Electronics | Diode TVS Single Uni-Dir 30V 5KW Automotive 2-Pin Min Qty: 1000 Package Multiple: 1 | 0 |
|
$0.3613 / $0.3803 | Buy Now |
|
Master Electronics | TVS Diode - P600 - 30V - 5000W - Unidirectional RoHS: Compliant |
4930 In Stock |
|
$0.2626 / $0.3369 | Buy Now |
Part Details for 5KP30A
5KP30A CAD Models
5KP30A Part Data Attributes
|
5KP30A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
5KP30A
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Breakdown Voltage-Max | 38.3 V | |
Breakdown Voltage-Min | 33.3 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 5KP30A
This table gives cross-reference parts and alternative options found for 5KP30A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP30A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP30A-B | Trans Voltage Suppressor Diode, 5000W, Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | Rectron Semiconductor | 5KP30A vs 5KP30A-B |
5KP30A | Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE P600, 2 PIN | Vishay Semiconductors | 5KP30A vs 5KP30A |
5KP30A-B | Trans Voltage Suppressor Diode, 5000W, Unidirectional, 1 Element, Silicon, | Diodes Incorporated | 5KP30A vs 5KP30A-B |
5KP30A | Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN | Won-Top Electronics Co Ltd | 5KP30A vs 5KP30A |
5KP30AAMP | Trans Voltage Suppressor Diode, 5000W, Unidirectional, 1 Element, Silicon, PLASTIC, P-6, 2 PIN | Fagor Electrónica | 5KP30A vs 5KP30AAMP |
5KP30AHE3/54 | Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | Vishay Intertechnologies | 5KP30A vs 5KP30AHE3/54 |
5KP30A_AY_00001 | Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | 5KP30A vs 5KP30A_AY_00001 |
5KP30A | Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P600, 2 PIN | MERITEK Electronics Corporation | 5KP30A vs 5KP30A |
5KP30A | Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, 8 X 7.50 MM, PLASTIC PACKAGE-2 | SEMIKRON | 5KP30A vs 5KP30A |
5KP30A_B0_00001 | Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | 5KP30A vs 5KP30A_B0_00001 |