Part Details for 5KP300CA by Littelfuse Inc
Overview of 5KP300CA by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5KP300CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK3822
|
Newark | Tvs Diode Axial Lead Tr/ Tr |Littelfuse 5KP300CA RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4100 | Buy Now |
DISTI #
18-5KP300CATR-ND
|
DigiKey | TVS DIODE AXIAL LEAD TR Min Qty: 800 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2000 | Buy Now |
DISTI #
576-5KP300CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS DIODE AXIAL LEAD TR RoHS: Compliant | 0 |
|
$4.6200 | Order Now |
DISTI #
75574235
|
RS | TVS Diode Axial Lead TR | Littelfuse 5KP300CA Min Qty: 800 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5000 | RFQ |
DISTI #
5KP300CA
|
TTI | ESD Protection Diodes / TVS Diodes TVS DIODE AXIAL LEAD TR Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$6.1100 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 5000W 300V BI P600 THT | 0 |
|
$7.5570 / $8.3127 | RFQ |