Part Details for 5KP30-E3/54 by Vishay Semiconductors
Results Overview of 5KP30-E3/54 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5KP30-E3/54 Information
5KP30-E3/54 by Vishay Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 5KP30-E3/54
5KP30-E3/54 CAD Models
5KP30-E3/54 Part Data Attributes
|
5KP30-E3/54
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
5KP30-E3/54
Vishay Semiconductors
Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE P600 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 40.7 V | |
Breakdown Voltage-Min | 33.3 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 5KP30-E3/54
This table gives cross-reference parts and alternative options found for 5KP30-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP30-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5KP30 | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN | 5KP30-E3/54 vs 5KP30 |
ST5KA30 | Solid State Devices Inc (SSDI) | Check for Price | Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, | 5KP30-E3/54 vs ST5KA30 |
5KP30 | Lite-On Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | 5KP30-E3/54 vs 5KP30 |
5KP30H42 | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 5000W, Unidirectional, 1 Element, Silicon, | 5KP30-E3/54 vs 5KP30H42 |
5KP30-AP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | 5KP30-E3/54 vs 5KP30-AP |
5KP30H41 | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 5000W, Unidirectional, 1 Element, Silicon, | 5KP30-E3/54 vs 5KP30H41 |
5KP30E3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | 5KP30-E3/54 vs 5KP30E3TR |
5KP30-T | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 5000W, Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | 5KP30-E3/54 vs 5KP30-T |
5KP30TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN | 5KP30-E3/54 vs 5KP30TR |
5KP30E3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode | 5KP30-E3/54 vs 5KP30E3 |