Part Details for 5KP28AHE3/54 by Vishay Intertechnologies
Results Overview of 5KP28AHE3/54 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5KP28AHE3/54 Information
5KP28AHE3/54 by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 5KP28AHE3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5KP28AHE3/54
|
Avnet Americas | Diode TVS Single Uni-Dir 28V 5KW 2-Pin Case P600 T/R - Tape and Reel (Alt: 5KP28AHE3/54) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
RFQ | |
DISTI #
625-5KP28AHE3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5KW 28V 5% Unidir AEC-Q101 Qualified RoHS: Compliant | 0 |
|
$1.2800 / $1.4000 | Order Now |
DISTI #
V36:1790_18773117
|
Arrow Electronics | Diode TVS Single Uni-Dir 28V 5KW 2-Pin Case P-600 T/R Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2235 | Americas - 1600 |
|
$1.2160 / $1.4660 | Buy Now |
DISTI #
63397101
|
Verical | Diode TVS Single Uni-Dir 28V 5KW 2-Pin Case P-600 T/R Automotive AEC-Q101 Min Qty: 5 Package Multiple: 1 Date Code: 2235 | Americas - 1600 |
|
$1.2160 / $1.4660 | Buy Now |
Part Details for 5KP28AHE3/54
5KP28AHE3/54 CAD Models
5KP28AHE3/54 Part Data Attributes
|
5KP28AHE3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
5KP28AHE3/54
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 5000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY ,HIGH RELIABILITY | |
Breakdown Voltage-Max | 34.4 V | |
Breakdown Voltage-Min | 31.1 V | |
Breakdown Voltage-Nom | 32.75 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 45.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 28 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE |
Alternate Parts for 5KP28AHE3/54
This table gives cross-reference parts and alternative options found for 5KP28AHE3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP28AHE3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5KP28A-E3/54 | Vishay Intertechnologies | $1.4959 | Trans Voltage Suppressor Diode, 5000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | 5KP28AHE3/54 vs 5KP28A-E3/54 |
5KP28A-E3/73 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 5000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | 5KP28AHE3/54 vs 5KP28A-E3/73 |