Part Details for 5KP22CA by Littelfuse Inc
Overview of 5KP22CA by Littelfuse Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5KP22CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H3445
|
Newark | Tvs Diode, 5Kw, 22V, P600, Full Reel, Product Range:5Kp Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:22V, Clamping Voltage Max:35.5V, Diode Case Style:P600, No. Of Pins:2Pins, Minimum Breakdown Voltage:24V Rohs Compliant: Yes |Littelfuse 5KP22CA RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2400 / $1.5000 | Buy Now |
DISTI #
06R2168
|
Newark | Tvs Diode, 5Kw, 22V, P600, Product Range:5Kp Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:22V, Clamping Voltage Max:35.5V, Diode Case Style:P600, No. Of Pins:2Pins, Minimum Breakdown Voltage:24V, Qualification:- Rohs Compliant: Yes |Littelfuse 5KP22CA RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8100 | Buy Now |
DISTI #
5KP22CALFCT-ND
|
DigiKey | TVS P600 22V 5000W BIDIR Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1792 In Stock |
|
$1.2614 / $2.2000 | Buy Now |
DISTI #
576-5KP22CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 22Vso 17VAC 141A RoHS: Compliant | 574 |
|
$1.2600 / $2.7200 | Buy Now |
DISTI #
V72:2272_06432703
|
Arrow Electronics | TVS Diode Single Bi-Dir 22V 5KW 2-Pin Case P-600 T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2232 Container: Cut Strips | Americas - 42 |
|
$1.2940 / $1.5360 | Buy Now |
DISTI #
75574212
|
RS | TVS AXIAL HI-POWER - 5KP22CA CR TR | Littelfuse 5KP22CA Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2400 | RFQ |
|
Future Electronics | 5KP Series 22 V 5 kW Axial Through Hole Bi-Directional TVS Diode - P-600 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.2400 / $1.3000 | Buy Now |
|
Future Electronics | 5KP Series 22 V 5 kW Axial Through Hole Bi-Directional TVS Diode - P-600 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.2400 / $1.3000 | Buy Now |
DISTI #
64021914
|
Verical | TVS Diode Single Bi-Dir 22V 5KW 2-Pin Case P-600 T/R Min Qty: 5 Package Multiple: 1 Date Code: 2232 | Americas - 42 |
|
$1.2940 / $1.5360 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 266 |
|
$0.4800 / $1.5000 | Buy Now |
Part Details for 5KP22CA
5KP22CA CAD Models
5KP22CA Part Data Attributes
|
5KP22CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
5KP22CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 5000W, 22V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 26.9 V | |
Breakdown Voltage-Min | 24 V | |
Breakdown Voltage-Nom | 25.7 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 35.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 22 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |