Part Details for 5KP20CA by Formosa Microsemi Co Ltd
Overview of 5KP20CA by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5KP20CA
5KP20CA CAD Models
5KP20CA Part Data Attributes
|
5KP20CA
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
5KP20CA
Formosa Microsemi Co Ltd
Trans Voltage Suppressor Diode, 5000W, 20V V(RWM), Bidirectional, 1 Element, Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 24.5 V | |
Breakdown Voltage-Min | 22.2 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 5KP20CA
This table gives cross-reference parts and alternative options found for 5KP20CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP20CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP20C | Trans Voltage Suppressor Diode, 5000W, 20V V(RWM), Bidirectional, 1 Element, Silicon, | Formosa Microsemi Co Ltd | 5KP20CA vs 5KP20C |
5KP20CA | Trans Voltage Suppressor Diode, 5000W, 20V V(RWM), Bidirectional, 1 Element, Silicon | HY Electronic Corp | 5KP20CA vs 5KP20CA |
5KP20CA-HRA | Trans Voltage Suppressor Diode, 5000W, 20V V(RWM), Bidirectional, 1 Element, Silicon, | Littelfuse Inc | 5KP20CA vs 5KP20CA-HRA |
5KP20CA-HR | Trans Voltage Suppressor Diode, 5000W, 20V V(RWM), Bidirectional, 1 Element, Silicon, | Littelfuse Inc | 5KP20CA vs 5KP20CA-HR |
TP5KP20CA | Trans Voltage Suppressor Diode, 5000W, 20V V(RWM), Bidirectional, 1 Element, Silicon, | Littelfuse Inc | 5KP20CA vs TP5KP20CA |