-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5000W, 20V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H3439
|
Newark | Tvs Diode, 5Kw, 20V, P600, Product Range:5Kp Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:20V, Clamping Voltage Max:32.4V, Diode Case Style:P600, No. Of Pins:2Pins, Minimum Breakdown Voltage:22.2V, Qualification:- Rohs Compliant: Yes |Littelfuse 5KP20A Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8600 | Buy Now |
DISTI #
06R2161
|
Newark | Tvs Diode, 5Kw, 20V, P600, Full Reel, Product Range:5Kp Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:20V, Clamping Voltage Max:32.4V, Diode Case Style:P600, No. Of Pins:2Pins, Minimum Breakdown Voltage:22.2V Rohs Compliant: Yes |Littelfuse 5KP20A Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2200 / $1.4600 | Buy Now |
DISTI #
5KP20ALFCT-ND
|
DigiKey | TVS P600 20V 5000W UNIDIR Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2114 In Stock |
|
$1.1982 / $2.7600 | Buy Now |
DISTI #
576-5KP20A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 20Vso 15VAC 154A RoHS: Compliant | 3903 |
|
$1.1900 / $2.5500 | Buy Now |
DISTI #
V72:2272_06432782
|
Arrow Electronics | TVS Diode Single Uni-Dir 20V 5KW 2-Pin Case P-600 T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2216 Container: Cut Strips | Americas - 43 |
|
$1.1770 / $1.5140 | Buy Now |
|
Future Electronics | 5KP Series 32.4 V 5 kW Through Hole Uni-Directional TVS Diode - P-600 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$1.1600 / $1.2100 | Buy Now |
|
Future Electronics | 5KP Series 32.4 V 5 kW Through Hole Uni-Directional TVS Diode - P-600 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$1.1600 / $1.2100 | Buy Now |
DISTI #
61757457
|
Verical | TVS Diode Single Uni-Dir 20V 5KW 2-Pin Case P-600 T/R Min Qty: 5 Package Multiple: 1 Date Code: 2216 | Americas - 43 |
|
$1.1770 / $1.5140 | Buy Now |
DISTI #
5KP20A
|
TTI | ESD Suppressors / TVS Diodes 20Vso 15VAC 154A RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$1.6300 | Buy Now |
|
Chip1Cloud | GLASS PASSIVATED JUNCTION TRANSIENT VOLTAGE SUPPRESSOR VOLTAGE-5.0 to 110 Volts���� | TVS DIODE 20V 32.4V P600 | 6000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5KP20A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
5KP20A
Littelfuse Inc
Trans Voltage Suppressor Diode, 5000W, 20V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 24.5 V | |
Breakdown Voltage-Min | 22.2 V | |
Breakdown Voltage-Nom | 23.4 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 32.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |