Part Details for 5KP20A by Daco Semiconductor Co Ltd
Overview of 5KP20A by Daco Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for 5KP20A
5KP20A CAD Models
5KP20A Part Data Attributes:
|
5KP20A
Daco Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
5KP20A
Daco Semiconductor Co Ltd
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DACO SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
Alternate Parts for 5KP20A
This table gives cross-reference parts and alternative options found for 5KP20A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP20A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP20A | Trans Voltage Suppressor Diode, 20V V(RWM), Unidirectional, | DB Lectro Inc | 5KP20A vs 5KP20A |
5KP20A | Trans Voltage Suppressor Diode, 20V V(RWM), Unidirectional, | Taiwan Semiconductor | 5KP20A vs 5KP20A |
5KP20A | Trans Voltage Suppressor Diode, 5000W, 20V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P600, 2 PIN | MDE Semiconductor Inc | 5KP20A vs 5KP20A |
5KP20A | Trans Voltage Suppressor Diode, | Taitron Components Inc | 5KP20A vs 5KP20A |
5KP20A | Trans Voltage Suppressor Diode, | Continental Device India Ltd | 5KP20A vs 5KP20A |