Part Details for 5KP20A by Crydom Inc
Overview of 5KP20A by Crydom Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5KP20A
5KP20A CAD Models
5KP20A Part Data Attributes
|
5KP20A
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
5KP20A
Crydom Inc
Trans Voltage Suppressor Diode, 20V V(RWM), Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | CRYDOM | |
Breakdown Voltage-Nom | 23.4 V | |
Clamping Voltage-Max | 32.4 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 5KP20A
This table gives cross-reference parts and alternative options found for 5KP20A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP20A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP20A | Trans Voltage Suppressor Diode, 20V V(RWM), Unidirectional, | Galaxy Semi-Conductor Co Ltd | 5KP20A vs 5KP20A |
5KP20A | Trans Voltage Suppressor Diode, 20V V(RWM), Unidirectional | Transpro Electronics Corp | 5KP20A vs 5KP20A |
5KP20A | Trans Voltage Suppressor Diode, 20V V(RWM), Unidirectional, | Semitronics Corp | 5KP20A vs 5KP20A |
5KP20A | Trans Voltage Suppressor Diode, 20V V(RWM), Unidirectional | FCI Semiconductor | 5KP20A vs 5KP20A |
5KP20A | Surface Mount TVS Diode; Direction: Single; PPK Max (W): 5000W; Condition: 10×1000us; VRWM Max (V): 20V; VBR Min (V): 22.2V; VBR Max (V): 24.5V; IR Max (uA): 10uA; VC Max (V): 32.4V; Package: R-6 | Galaxy Microelectronics | 5KP20A vs 5KP20A |
5KP20A | Trans Voltage Suppressor Diode, 20V V(RWM), Unidirectional | American Power Devices Inc | 5KP20A vs 5KP20A |
5KP20A | Trans Voltage Suppressor Diode, 20V V(RWM), Unidirectional | RFE International Inc | 5KP20A vs 5KP20A |
5KP20A | Trans Voltage Suppressor Diode, 20V V(RWM), Unidirectional | Kuwait Semiconductor Co Ltd | 5KP20A vs 5KP20A |
5KP20A | Trans Voltage Suppressor Diode, | Continental Device India Ltd | 5KP20A vs 5KP20A |
5KP20A | Trans Voltage Suppressor Diode, 20V V(RWM), Unidirectional, | SynSemi Inc | 5KP20A vs 5KP20A |