Part Details for 5KP18A by RFE International Inc
Results Overview of 5KP18A by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5KP18A Information
5KP18A by RFE International Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 5KP18A
5KP18A CAD Models
5KP18A Part Data Attributes
|
5KP18A
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
5KP18A
RFE International Inc
Trans Voltage Suppressor Diode, 18V V(RWM), Unidirectional
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 21.1 V | |
Clamping Voltage-Max | 29.2 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-XALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 18 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 5KP18A
This table gives cross-reference parts and alternative options found for 5KP18A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP18A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5KP18A | FCI Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 18V V(RWM), Unidirectional | 5KP18A vs 5KP18A |
5KP18A | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 18V V(RWM), Unidirectional | 5KP18A vs 5KP18A |
5KP18A | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 18V V(RWM), Unidirectional | 5KP18A vs 5KP18A |
5KP18A | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 18V V(RWM), Unidirectional | 5KP18A vs 5KP18A |
5KP18A | Semitronics Corp | Check for Price | Trans Voltage Suppressor Diode, 18V V(RWM), Unidirectional, | 5KP18A vs 5KP18A |
5KP18A | American Power Devices Inc | Check for Price | Trans Voltage Suppressor Diode, 18V V(RWM), Unidirectional | 5KP18A vs 5KP18A |
5KP18A | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 18V V(RWM), Unidirectional, | 5KP18A vs 5KP18A |
5KP18A | DC Components Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 18V V(RWM), Unidirectional | 5KP18A vs 5KP18A |
5KP18A | Galaxy Microelectronics | Check for Price | Surface Mount TVS Diode; Direction: Single; PPK Max (W): 5000W; Condition: 10×1000us; VRWM Max (V): 18V; VBR Min (V): 20V; VBR Max (V): 22.1V; IR Max (uA): 10uA; VC Max (V): 29.2V; Package: R-6 | 5KP18A vs 5KP18A |