Part Details for 5KP180CA by Littelfuse Inc
Overview of 5KP180CA by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5KP180CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2067096
|
element14 Asia-Pacific | , TVS, 5KW, 180V, P600 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1 |
|
$1.9100 / $2.1500 | Buy Now |
DISTI #
5KP180CALFCT-ND
|
DigiKey | TVS DIODE 180VWM 292VC P600 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
676 In Stock |
|
$2.0265 / $5.0400 | Buy Now |
DISTI #
576-5KP180CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 180Vso 141VAC 15A RoHS: Compliant | 797 |
|
$2.0200 / $4.6000 | Buy Now |
DISTI #
75574170
|
RS | TVS Diode Axial Lead TR | Littelfuse 5KP180CA Min Qty: 800 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6000 | RFQ |
|
Future Electronics | TVS Diode Single Bi-Dir 180V 5KW 2-Pin RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$2.1200 / $2.1700 | Buy Now |
|
Future Electronics | TVS Diode Single Bi-Dir 180V 5KW 2-Pin RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$2.1200 / $2.1700 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 15 |
|
$1.7472 / $2.6880 | Buy Now |
|
Quest Components | 12 |
|
$1.8000 / $3.6000 | Buy Now | |
DISTI #
5KP180CA
|
TTI | ESD Protection Diodes / TVS Diodes 180Vso 141VAC 15A RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$2.9500 | Buy Now |
|
LCSC | 17.5A 292V 5kW 200V 180V P600-2 ESD and Surge Protection (TVS/ESD) ROHS | 3 |
|
$2.5375 / $2.8058 | Buy Now |
Part Details for 5KP180CA
5KP180CA CAD Models
5KP180CA Part Data Attributes
|
5KP180CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
5KP180CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 5000W, 180V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 221 V | |
Breakdown Voltage-Min | 200 V | |
Breakdown Voltage-Nom | 210.5 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 292 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 180 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |