Part Details for 5KP16CA by Littelfuse Inc
Results Overview of 5KP16CA by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5KP16CA Information
5KP16CA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 5KP16CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R2148
|
Newark | Tvs Diode, 5Kw, 16V, P600, Product Range:5Kp Series, Tvs Polarity:Bidirectional, Reverse Standoff... more RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2600 / $1.6000 | Buy Now |
DISTI #
18H3427
|
Newark | Tvs Diode, 5Kw, 16V, P600, Product Range:5Kp Series, Tvs Polarity:Bidirectional, Reverse Standoff... more RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6300 | Buy Now |
DISTI #
5KP16CALFCT-ND
|
DigiKey | TVS DIODE 16VWM 26VC P600 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2021 In Stock |
|
$1.2125 / $1.8600 | Buy Now |
DISTI #
576-5KP16CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 16Vso 12VAC 192A RoHS: Compliant | 1196 |
|
$1.2100 / $1.8600 | Buy Now |
DISTI #
75574152
|
RS | TVS AXIAL HI-POWER - 5KP16CA CR TR | Littelfuse 5KP16CA Min Qty: 800 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6100 | RFQ |
|
Quest Components | R6,5000W,TVS,5%,bi-dir | 628 |
|
$1.9800 / $3.6000 | Buy Now |
DISTI #
5KP16CA
|
TTI | ESD Protection Diodes / TVS Diodes 16Vso 12VAC 192A RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$1.6800 / $1.7800 | Buy Now |
Part Details for 5KP16CA
5KP16CA CAD Models
5KP16CA Part Data Attributes
|
5KP16CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
5KP16CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 5000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITRON | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 19.7 V | |
Breakdown Voltage-Min | 17.8 V | |
Breakdown Voltage-Nom | 18.8 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 26 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 16 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
5KP16CA Frequently Asked Questions (FAQ)
-
The recommended mounting pad layout for the 5KP16CA can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount TVS diodes.
-
Littelfuse recommends following the JEDEC J-STD-020D.1 standard for lead-free reflow profiling. The 5KP16CA can withstand a peak reflow temperature of 260°C for 20-30 seconds.
-
The 5KP16CA is designed to withstand surge voltages up to 16kV, but the maximum allowable voltage during surge conditions depends on the specific application and should be determined by the system designer.
-
Yes, the 5KP16CA is AEC-Q101 qualified, which means it meets the Automotive Electronics Council's standards for reliability and performance in automotive applications.
-
Littelfuse recommends following the IPC J-STD-001 standard for soldering electronic components. The 5KP16CA has a soldering temperature range of 220-240°C for 2-3 seconds.