Part Details for 5KP16C by DC Components Co Ltd
Overview of 5KP16C by DC Components Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5KP16C
5KP16C CAD Models
5KP16C Part Data Attributes
|
5KP16C
DC Components Co Ltd
Buy Now
Datasheet
|
Compare Parts:
5KP16C
DC Components Co Ltd
Trans Voltage Suppressor Diode, 16V V(RWM), Bidirectional
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DC COMPONENTS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 19.8 V | |
Clamping Voltage-Max | 28.8 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 16 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 5KP16C
This table gives cross-reference parts and alternative options found for 5KP16C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP16C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5KP16C | FCI Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 16V V(RWM), Bidirectional | 5KP16C vs 5KP16C |
5KP16C | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 16V V(RWM), Bidirectional | 5KP16C vs 5KP16C |
5KP16C | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 16V V(RWM), Bidirectional | 5KP16C vs 5KP16C |
5KP16C | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 16V V(RWM), Bidirectional | 5KP16C vs 5KP16C |
5KP16C | HY Electronic Corp | Check for Price | Trans Voltage Suppressor Diode, 5000W, 15.7V V(RWM), Bidirectional, 1 Element, Silicon | 5KP16C vs 5KP16C |
5KP16C | Galaxy Semi-Conductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 16V V(RWM), Bidirectional, | 5KP16C vs 5KP16C |