Part Details for 5KP160CA by New Jersey Semiconductor Products Inc
Overview of 5KP160CA by New Jersey Semiconductor Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5KP160CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 280 |
|
$3.6400 / $8.4000 | Buy Now |
Part Details for 5KP160CA
5KP160CA CAD Models
5KP160CA Part Data Attributes
|
5KP160CA
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
5KP160CA
New Jersey Semiconductor Products Inc
Diode TVS Single Bi-Dir 160V 5KW 2-Pin Case P600 T/R
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Min | 178 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 160 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 5KP160CA
This table gives cross-reference parts and alternative options found for 5KP160CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP160CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5KP160CA | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 160V V(RWM), Bidirectional | 5KP160CA vs 5KP160CA |
5KP160CA | Continental Device India Ltd | Check for Price | Trans Voltage Suppressor Diode, | 5KP160CA vs 5KP160CA |
5KP160CA | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 160V V(RWM), Bidirectional | 5KP160CA vs 5KP160CA |
5KP160CA | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 160V V(RWM), Bidirectional | 5KP160CA vs 5KP160CA |
5KP160CA | Daco Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | 5KP160CA vs 5KP160CA |
5KP160CA | DC Components Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 160V V(RWM), Bidirectional | 5KP160CA vs 5KP160CA |