Part Details for 5KP160A-B by Littelfuse Inc
Overview of 5KP160A-B by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5KP160A-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T4282
|
Newark | Tvs Axial Hi-Power - Bulk/ Bulk |Littelfuse 5KP160A-B RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 / $1.7900 | Buy Now |
DISTI #
5KP160A-B-ND
|
DigiKey | TVS DIODE 160VWM 259VC P600 Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4734 | Buy Now |
DISTI #
576-5KP160A-B
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS Hi-Power Axial RoHS: Compliant | 0 |
|
$1.5300 / $2.8300 | Order Now |
DISTI #
75565092
|
RS | TVS AXIAL HI-POWER - BULK | Littelfuse 5KP160A-B Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0400 | RFQ |
DISTI #
5KP160A-B
|
TTI | ESD Protection Diodes / TVS Diodes TVS Hi-Power Axial RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.5300 / $1.8600 | Buy Now |
DISTI #
5KP160A-B-LF
|
TME | Diode: TVS, 5kW, 187.5V, 19.7A, unidirectional, ±5%, P600, bulk, 5KP Min Qty: 1 | 0 |
|
$1.3400 / $1.9900 | RFQ |
|
Ozdisan Elektronik | DIODE TVS 5000W 160V P600 THT BULK | 0 |
|
$2.0230 / $2.2253 | RFQ |
Part Details for 5KP160A-B
5KP160A-B CAD Models
5KP160A-B Part Data Attributes
|
5KP160A-B
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
5KP160A-B
Littelfuse Inc
Trans Voltage Suppressor Diode, 5000W, 160V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 197 V | |
Breakdown Voltage-Min | 178 V | |
Breakdown Voltage-Nom | 187.5 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 259 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 160 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |