Part Details for 5KP160A/TR13 by YAGEO Corporation
Overview of 5KP160A/TR13 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC001AJE-TR13/NOPB | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 | |
CLC001AJE-TR13 | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 |
Price & Stock for 5KP160A/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-5KP160A/TR13TR-ND
|
DigiKey | TVS P600 160V 259V 13" Min Qty: 800 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7747 / $0.8244 | Buy Now |
DISTI #
5KP160A/TR13
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 160V 5kW 2-Pin Axial Leaded T/R - Tape and Reel (Alt: 5KP160A/TR13) RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-5KP160A/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5KP P600 160V 259V RoHS: Compliant | 0 |
|
$0.7740 / $0.8240 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 800 Lead time: 14 Weeks | 0 |
|
$0.6440 | Buy Now |
DISTI #
5KP160A/TR13
|
TTI | ESD Protection Diodes / TVS Diodes 5KP P600 160V 259V RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$0.8300 | Buy Now |
DISTI #
5KP160A/TR13
|
Avnet Abacus | (Alt: 5KP160A/TR13) RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | DIODE TVS 5000W 160V P600 THT | 0 |
|
$1.1268 / $1.2395 | RFQ |
Part Details for 5KP160A/TR13
5KP160A/TR13 CAD Models
5KP160A/TR13 Part Data Attributes
|
5KP160A/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
5KP160A/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-04-29 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 197 V | |
Breakdown Voltage-Min | 178 V | |
Breakdown Voltage-Nom | 187.5 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 259 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Reference Standard | IEC-61000-4-2; MIL-STD-750; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 160 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 160 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |