Part Details for 5KP16 by RFE International Inc
Overview of 5KP16 by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5KP16
5KP16 CAD Models
5KP16 Part Data Attributes
|
5KP16
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
5KP16
RFE International Inc
Trans Voltage Suppressor Diode, 16V V(RWM), Unidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 19.8 V | |
Clamping Voltage-Max | 28.8 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-XALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 16 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 5KP16
This table gives cross-reference parts and alternative options found for 5KP16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP16 | Trans Voltage Suppressor Diode, 16V V(RWM), Unidirectional, | Taiwan Semiconductor | 5KP16 vs 5KP16 |
5KP16 | Trans Voltage Suppressor Diode, 16V V(RWM), Unidirectional | DC Components Co Ltd | 5KP16 vs 5KP16 |
5KP16 | Surface Mount TVS Diode; Direction: Single; PPK Max (W): 5000W; Condition: 10×1000us; VRWM Max (V): 16V; VBR Min (V): 17.8V; VBR Max (V): 21.8V; IR Max (uA): 10uA; VC Max (V): 28.8V; Package: R-6 | Galaxy Microelectronics | 5KP16 vs 5KP16 |
5KP16 | Trans Voltage Suppressor Diode, 16V V(RWM), Unidirectional, | Semitronics Corp | 5KP16 vs 5KP16 |
5KP16 | Trans Voltage Suppressor Diode, 16V V(RWM), Unidirectional | American Power Devices Inc | 5KP16 vs 5KP16 |
5KP16 | Trans Voltage Suppressor Diode, | Daco Semiconductor Co Ltd | 5KP16 vs 5KP16 |
5KP16 | Trans Voltage Suppressor Diode, 16V V(RWM), Unidirectional | Yangzhou Yangjie Electronics Co Ltd | 5KP16 vs 5KP16 |
5KP16 | Trans Voltage Suppressor Diode, 16V V(RWM), Unidirectional | Kuwait Semiconductor Co Ltd | 5KP16 vs 5KP16 |
5KP16 | Trans Voltage Suppressor Diode, 16V V(RWM), Unidirectional | FCI Semiconductor | 5KP16 vs 5KP16 |