Part Details for 5KP16 by Digitron Semiconductors
Overview of 5KP16 by Digitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5KP16
5KP16 CAD Models
5KP16 Part Data Attributes
|
5KP16
Digitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
5KP16
Digitron Semiconductors
Transient Voltage Suppressor, Uni-directional; Max Peak Repetitive Reverse Voltage: 5000; Max TMS Bridge Input Voltage: 16; Max DC Reverse Voltage: 1; Sn/Pb - Pb-free
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGITRON SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 21.8 V | |
Breakdown Voltage-Min | 17.8 V | |
Breakdown Voltage-Nom | 19.8 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 28.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6 W | |
Rep Pk Reverse Voltage-Max | 16 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 5KP16
This table gives cross-reference parts and alternative options found for 5KP16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP16-PBF | Trans Voltage Suppressor Diode | Digitron Semiconductors | 5KP16 vs 5KP16-PBF |
5KP16PBF | Trans Voltage Suppressor Diode | Digitron Semiconductors | 5KP16 vs 5KP16PBF |