5KP16-5A
Microsemi Corporation
Description: Trans Voltage Suppressor Diode, 5000W, 16V V(RWM), Unidirectional, 1 Element, Silicon

Overview of 5KP16-5A by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for 5KP16-5A by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5KP16-5A by Microsemi Corporation

5KP16-5A
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Package Description
O-PALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
21.8 V
Breakdown Voltage-Min
17.8 V
Case Connection
ISOLATED
Clamping Voltage-Max
28.8 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
5000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
16 V
Reverse Current-Max
10 µA
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 5KP16-5A
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 5000W, 16V V(RWM), Unidirectional, 1 Element, Silicon
    VS

Alternate Parts for 5KP16-5A

This table gives cross-reference parts and alternative options found for 5KP16-5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP16-5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5KP16-5AE3 Trans Voltage Suppressor Diode, 5000W, 16V V(RWM), Unidirectional, 1 Element, Silicon, Microsemi Corporation 5KP16-5A vs 5KP16-5AE3
5KP16E3TR Trans Voltage Suppressor Diode, 5000W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation 5KP16-5A vs 5KP16E3TR
5KP16H43 Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, Rectron Semiconductor 5KP16-5A vs 5KP16H43
5KP16E3 Trans Voltage Suppressor Diode Microsemi Corporation 5KP16-5A vs 5KP16E3
5KP16 Trans Voltage Suppressor Diode, 5000W, 16V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN Sensitron Semiconductors 5KP16-5A vs 5KP16
5KP16-G Trans Voltage Suppressor Diode, 5000W, 16V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC P-600PACKAGE, 2 PIN Sensitron Semiconductors 5KP16-5A vs 5KP16-G
5KP16TR Trans Voltage Suppressor Diode, 5000W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation 5KP16-5A vs 5KP16TR
5KP16-T Trans Voltage Suppressor Diode, 5000W, Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN Rectron Semiconductor 5KP16-5A vs 5KP16-T
5KP16-E3/54 Trans Voltage Suppressor Diode, 5000W, 16V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN Vishay Semiconductors 5KP16-5A vs 5KP16-E3/54
5KP16 Trans Voltage Suppressor Diode, 5000W, 16V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN Lite-On Semiconductor Corporation 5KP16-5A vs 5KP16
Part Number Description Manufacturer Compare
5KP16H41 Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, Rectron Semiconductor 5KP16-5A vs 5KP16H41
5KP16E3TR Trans Voltage Suppressor Diode, 5000W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation 5KP16-5A vs 5KP16E3TR
5KP16H43 Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, Rectron Semiconductor 5KP16-5A vs 5KP16H43
5KA16/1/750 DIODE 5000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE P600, 2 PIN, Transient Suppressor Vishay Semiconductors 5KP16-5A vs 5KA16/1/750
5KP16-T Trans Voltage Suppressor Diode, 5000W, Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN Rectron Semiconductor 5KP16-5A vs 5KP16-T
5KP16-E3/54 Trans Voltage Suppressor Diode, 5000W, 16V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN Vishay Semiconductors 5KP16-5A vs 5KP16-E3/54
5KP16TR Trans Voltage Suppressor Diode, 5000W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation 5KP16-5A vs 5KP16TR
5KP16-T Trans Voltage Suppressor Diode, 5000W, 16V V(RWM), Unidirectional, 1 Element, Silicon Diodes Incorporated 5KP16-5A vs 5KP16-T
5KA16/62 DIODE 5000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE P600, 2 PIN, Transient Suppressor Vishay Semiconductors 5KP16-5A vs 5KA16/62
5KA16HE3/54 DIODE 5000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN, Transient Suppressor Vishay Semiconductors 5KP16-5A vs 5KA16HE3/54

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5KP16-5A by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5KP16-5A by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 5KP16-5A would you like to use for your alert(s)?
  • Please alert me when 5KP16-5A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5KP16-5A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5KP16-5A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5KP16-5A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5KP16-5A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5KP16-5A by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: