Part Details for 5KP150C by New Jersey Semiconductor Products Inc
Overview of 5KP150C by New Jersey Semiconductor Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5KP150C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 280 |
|
$3.6400 / $8.4000 | Buy Now |
Part Details for 5KP150C
5KP150C CAD Models
5KP150C Part Data Attributes
|
5KP150C
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
5KP150C
New Jersey Semiconductor Products Inc
Diode TVS Single Bi-Dir 150V 5KW 2-Pin Case P600 T/R
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Min | 158.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 150 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 5KP150C
This table gives cross-reference parts and alternative options found for 5KP150C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP150C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP150C | Trans Voltage Suppressor Diode, | Galaxy Microelectronics | 5KP150C vs 5KP150C |
5KP150C | Transient Suppressor, | Galaxy Semi-Conductor Co Ltd | 5KP150C vs 5KP150C |
5KP150C | Trans Voltage Suppressor Diode, 150V V(RWM), Bidirectional | Kuwait Semiconductor Co Ltd | 5KP150C vs 5KP150C |
5KP150C | Trans Voltage Suppressor Diode | Digitron Semiconductors | 5KP150C vs 5KP150C |
5KP150C | Trans Voltage Suppressor Diode, | Daco Semiconductor Co Ltd | 5KP150C vs 5KP150C |