Part Details for 5KP14C by EIC Semiconductor Inc
Overview of 5KP14C by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5KP14C
5KP14C CAD Models
5KP14C Part Data Attributes
|
5KP14C
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
5KP14C
EIC Semiconductor Inc
Trans Voltage Suppressor Diode, 5000W, 14V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, D6, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, D6, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 19.1 V | |
Breakdown Voltage-Min | 15.6 V | |
Breakdown Voltage-Nom | 17.35 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 25.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Rep Pk Reverse Voltage-Max | 14 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 5KP14C
This table gives cross-reference parts and alternative options found for 5KP14C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP14C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP14C | Trans Voltage Suppressor Diode, 5000W, 14V V(RWM), Bidirectional, 1 Element, Silicon, 8 X 7.50 MM, PLASTIC PACKAGE-2 | SEMIKRON | 5KP14C vs 5KP14C |
5KP14CA | Trans Voltage Suppressor Diode, 14V V(RWM), Bidirectional, 1 Element, Silicon, | General Instrument Corp | 5KP14C vs 5KP14CA |
5KP14CA_AY_00001 | Trans Voltage Suppressor Diode, 5000W, 14V V(RWM), Bidirectional, 1 Element, Silicon, | PanJit Semiconductor | 5KP14C vs 5KP14CA_AY_00001 |
5KP14C | Trans Voltage Suppressor Diode, 5000W, 14V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | 5KP14C vs 5KP14C |
5KP14C | Trans Voltage Suppressor Diode, 5000W, 14V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, R-6, 2 PIN | World Products Inc | 5KP14C vs 5KP14C |
5KP14CA_R2_10001 | Trans Voltage Suppressor Diode, 5000W, 14V V(RWM), Bidirectional, 1 Element, Silicon, | PanJit Semiconductor | 5KP14C vs 5KP14CA_R2_10001 |
5KP14CA | Trans Voltage Suppressor Diode, 5000W, 14V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | Rectron Semiconductor | 5KP14C vs 5KP14CA |
5KP14CA | Trans Voltage Suppressor Diode, 5000W, 14V V(RWM), Bidirectional, 1 Element, Silicon | International Semiconductor Inc | 5KP14C vs 5KP14CA |
5KP14CA | Trans Voltage Suppressor Diode, 5000W, 14V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN | Won-Top Electronics Co Ltd | 5KP14C vs 5KP14CA |
5KP14CA | Trans Voltage Suppressor Diode, 5000W, 14V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN | PanJit Semiconductor | 5KP14C vs 5KP14CA |