5KP14A_B0_00001
PanJit Semiconductor
Description: Trans Voltage Suppressor Diode, 5000W, 14V V(RWM), Unidirectional, 1 Element, Silicon,

Overview of 5KP14A_B0_00001 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CO-142BNCX200-001 Amphenol Cables on Demand Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft
FO-DUALSTLC00-001 Amphenol Cables on Demand Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m
CO-316SMAX200-001 Amphenol Cables on Demand Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft

Price & Stock for 5KP14A_B0_00001 by PanJit Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 241-5KP14A_B0_00001
Mouser Electronics ESD Protection Diodes / TVS Diodes 5000W Transient Voltage Suppressors 14V UNI RoHS: Compliant 0
  • 500 $0.8430
  • 1,000 $0.8230
  • 2,500 $0.7890
  • 5,000 $0.7490
$0.7490 / $0.8430 Order Now
NAC 5000W,Transient Voltage Suppressors,P-600,14V,UNI RoHS: Compliant Min Qty: 500 Package Multiple: 500 0
RFQ

CAD Models for 5KP14A_B0_00001 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5KP14A_B0_00001 by PanJit Semiconductor

5KP14A_B0_00001
PanJit Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Package Description
O-PALF-W2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
Breakdown Voltage-Max
17.9 V
Breakdown Voltage-Min
15.6 V
Breakdown Voltage-Nom
16.75 V
Case Connection
ISOLATED
Clamping Voltage-Max
23.2 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
5000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
14 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 5KP14A_B0_00001
    PanJit Semiconductor
    Trans Voltage Suppressor Diode, 5000W, 14V V(RWM), Unidirectional, 1 Element, Silicon,
    VS

Alternate Parts for 5KP14A_B0_00001

This table gives cross-reference parts and alternative options found for 5KP14A_B0_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP14A_B0_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5KP14A_AY_00001 Trans Voltage Suppressor Diode, 5000W, 14V V(RWM), Unidirectional, 1 Element, Silicon, PanJit Semiconductor 5KP14A_B0_00001 vs 5KP14A_AY_00001
5KP14A_R2_00001 Trans Voltage Suppressor Diode, 5000W, 14V V(RWM), Unidirectional, 1 Element, Silicon, PanJit Semiconductor 5KP14A_B0_00001 vs 5KP14A_R2_00001
5KP14A_R2_10001 Trans Voltage Suppressor Diode, 5000W, 14V V(RWM), Unidirectional, 1 Element, Silicon, PanJit Semiconductor 5KP14A_B0_00001 vs 5KP14A_R2_10001
5KP14A_AY_10001 Trans Voltage Suppressor Diode, 5000W, 14V V(RWM), Unidirectional, 1 Element, Silicon, PanJit Semiconductor 5KP14A_B0_00001 vs 5KP14A_AY_10001
5KP14A Trans Voltage Suppressor Diode, 5000W, 14V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN PanJit Semiconductor 5KP14A_B0_00001 vs 5KP14A
5KP14 Trans Voltage Suppressor Diode, 5000W, 14V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN PanJit Semiconductor 5KP14A_B0_00001 vs 5KP14
5KP14A_B0_10001 Trans Voltage Suppressor Diode, 5000W, 14V V(RWM), Unidirectional, 1 Element, Silicon, PanJit Semiconductor 5KP14A_B0_00001 vs 5KP14A_B0_10001
Part Number Description Manufacturer Compare
5KP14A_R2_00001 Trans Voltage Suppressor Diode, 5000W, 14V V(RWM), Unidirectional, 1 Element, Silicon, PanJit Semiconductor 5KP14A_B0_00001 vs 5KP14A_R2_00001
5KP14A_AY_10001 Trans Voltage Suppressor Diode, 5000W, 14V V(RWM), Unidirectional, 1 Element, Silicon, PanJit Semiconductor 5KP14A_B0_00001 vs 5KP14A_AY_10001
5KP14_AY_10001 Trans Voltage Suppressor Diode, 5000W, 14V V(RWM), Unidirectional, 1 Element, Silicon, PanJit Semiconductor 5KP14A_B0_00001 vs 5KP14_AY_10001
5KP14_R2_10001 Trans Voltage Suppressor Diode, 5000W, 14V V(RWM), Unidirectional, 1 Element, Silicon, PanJit Semiconductor 5KP14A_B0_00001 vs 5KP14_R2_10001
5KP14A Trans Voltage Suppressor Diode, 5000W, 14V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN PanJit Semiconductor 5KP14A_B0_00001 vs 5KP14A
5KP14_B0_00001 Trans Voltage Suppressor Diode, 5000W, 14V V(RWM), Unidirectional, 1 Element, Silicon, PanJit Semiconductor 5KP14A_B0_00001 vs 5KP14_B0_00001
5KP14_AY_00001 Trans Voltage Suppressor Diode, 5000W, 14V V(RWM), Unidirectional, 1 Element, Silicon, PanJit Semiconductor 5KP14A_B0_00001 vs 5KP14_AY_00001
5KP14A_B0_10001 Trans Voltage Suppressor Diode, 5000W, 14V V(RWM), Unidirectional, 1 Element, Silicon, PanJit Semiconductor 5KP14A_B0_00001 vs 5KP14A_B0_10001
5KP14A_AY_00001 Trans Voltage Suppressor Diode, 5000W, 14V V(RWM), Unidirectional, 1 Element, Silicon, PanJit Semiconductor 5KP14A_B0_00001 vs 5KP14A_AY_00001
5KP14A_R2_10001 Trans Voltage Suppressor Diode, 5000W, 14V V(RWM), Unidirectional, 1 Element, Silicon, PanJit Semiconductor 5KP14A_B0_00001 vs 5KP14A_R2_10001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5KP14A_B0_00001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5KP14A_B0_00001 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of 5KP14A_B0_00001 would you like to use for your alert(s)?
  • Please alert me when 5KP14A_B0_00001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5KP14A_B0_00001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5KP14A_B0_00001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5KP14A_B0_00001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5KP14A_B0_00001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5KP14A_B0_00001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: