Part Details for 5KP130CA by Daco Semiconductor Co Ltd
Overview of 5KP130CA by Daco Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5KP130CA
5KP130CA CAD Models
5KP130CA Part Data Attributes
|
5KP130CA
Daco Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
5KP130CA
Daco Semiconductor Co Ltd
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DACO SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
Alternate Parts for 5KP130CA
This table gives cross-reference parts and alternative options found for 5KP130CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP130CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP130CA | Trans Voltage Suppressor Diode, 130V V(RWM), Bidirectional | Yangzhou Yangjie Electronics Co Ltd | 5KP130CA vs 5KP130CA |
5KP130CA | Trans Voltage Suppressor Diode, | Galaxy Microelectronics | 5KP130CA vs 5KP130CA |
5KP130CA | Trans Voltage Suppressor Diode, | Taitron Components Inc | 5KP130CA vs 5KP130CA |
5KP130CA | Trans Voltage Suppressor Diode, | Surge Components Inc | 5KP130CA vs 5KP130CA |
5KP130CA | Transient Suppressor, | Galaxy Semi-Conductor Co Ltd | 5KP130CA vs 5KP130CA |
5KP130CA | Trans Voltage Suppressor Diode | Digitron Semiconductors | 5KP130CA vs 5KP130CA |