Part Details for 5KP120A by Kuwait Semiconductor Co Ltd
Overview of 5KP120A by Kuwait Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5KP120A
5KP120A CAD Models
5KP120A Part Data Attributes
|
5KP120A
Kuwait Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
5KP120A
Kuwait Semiconductor Co Ltd
Trans Voltage Suppressor Diode, 120V V(RWM), Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FORWARD INTERNATIONAL ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 140.5 V | |
Clamping Voltage-Max | 194 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 120 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 5KP120A
This table gives cross-reference parts and alternative options found for 5KP120A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP120A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP120A | Trans Voltage Suppressor Diode, | Surge Components Inc | 5KP120A vs 5KP120A |
5KP120A | Trans Voltage Suppressor Diode, | Taitron Components Inc | 5KP120A vs 5KP120A |
5KP120A | Trans Voltage Suppressor Diode, | Galaxy Microelectronics | 5KP120A vs 5KP120A |
5KP120A | Trans Voltage Suppressor Diode, | Diotec Semiconductor AG | 5KP120A vs 5KP120A |
5KP120A | Trans Voltage Suppressor Diode | Digitron Semiconductors | 5KP120A vs 5KP120A |
5KP120A | Trans Voltage Suppressor Diode, 5000W, 120V V(RWM), | Micro Commercial Components | 5KP120A vs 5KP120A |