Part Details for 5KP11CA by DOWO
Overview of 5KP11CA by DOWO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5KP11CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 274.7A 18.2V 12.2V 11V P600 ESD and Surge Protection (TVS/ESD) ROHS | 734 |
|
$0.2530 / $0.3497 | Buy Now |