Part Details for 5KP100A by Littelfuse Inc
Overview of 5KP100A by Littelfuse Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5KP100A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R2127
|
Newark | Tvs Diode, 5Kw, 100V, P600, Full Reel, Product Range:5Kp Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:100V, Clamping Voltage Max:162V, Diode Case Style:P600, No. Of Pins:2Pins, Minimum Breakdown Voltage:110V Rohs Compliant: Yes |Littelfuse 5KP100A Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1800 / $1.5800 | Buy Now |
DISTI #
33AC1144
|
Newark | Tvs Diode, 5Kw, 100V, Unidir, P600, Product Range:5Kp Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:100V, Clamping Voltage Vc Max:162V, Diode Case Style:P600, No. Of Pins:2Pins, Breakdown Voltage Min:110V, Rohs Compliant: Yes |Littelfuse 5KP100A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.0100 / $2.7800 | Buy Now |
DISTI #
26K8833
|
Newark | Tvs Diode, 5Kw, 100V, P600, Product Range:5Kp Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:100V, Clamping Voltage Max:162V, Diode Case Style:P600, No. Of Pins:2Pins, Minimum Breakdown Voltage:110V, Qualification:- Rohs Compliant: Yes |Littelfuse 5KP100A Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8600 | Buy Now |
DISTI #
5KP100ALFCT-ND
|
DigiKey | TVS P600 100V 5000W UNIDIR Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1440 In Stock |
|
$1.1982 / $2.7600 | Buy Now |
DISTI #
576-5KP100A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 100Vso 78VAC 28A RoHS: Compliant | 953 |
|
$1.1900 / $2.5800 | Buy Now |
DISTI #
V72:2272_06433039
|
Arrow Electronics | TVS Diode Single Uni-Dir 100V 5KW 2-Pin Case P-600 T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2351 Container: Cut Strips | Americas - 557 |
|
$1.2320 / $1.9530 | Buy Now |
|
Future Electronics | 5KP Series 162 V 5 kW Through Hole Uni-Directional TVS Diode - P-600 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$1.5000 / $1.5800 | Buy Now |
|
Future Electronics | 5KP Series 162 V 5 kW Through Hole Uni-Directional TVS Diode - P-600 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$1.5000 / $1.5800 | Buy Now |
DISTI #
73492112
|
Verical | TVS Diode Single Uni-Dir 100V 5KW 2-Pin Case P-600 T/R Min Qty: 34 Package Multiple: 1 Date Code: 2301 | Americas - 800 |
|
$1.9433 / $2.2170 | Buy Now |
DISTI #
76479725
|
Verical | TVS Diode Single Uni-Dir 100V 5KW 2-Pin Case P-600 T/R Min Qty: 5 Package Multiple: 1 Date Code: 2351 | Americas - 557 |
|
$1.2320 / $1.9530 | Buy Now |
Part Details for 5KP100A
5KP100A CAD Models
5KP100A Part Data Attributes:
|
5KP100A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
5KP100A
Littelfuse Inc
Trans Voltage Suppressor Diode, 5000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 123 V | |
Breakdown Voltage-Min | 110 V | |
Breakdown Voltage-Nom | 116.5 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 162 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |