Part Details for 5K230110500 by Volt Polska
Results Overview of 5K230110500 by Volt Polska
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5K230110500 Information
5K230110500 by Volt Polska is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 5K230110500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VP-5000VA
|
TME | Autotransformer, 110VAC,230VAC, Power: 5000VA, Usec.1: 110V Min Qty: 1 | 4 |
|
$102.7400 / $109.7000 | Buy Now |