Part Details for 5IRC-940 by Bivar Inc
Overview of 5IRC-940 by Bivar Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Automotive
Part Details for 5IRC-940
5IRC-940 CAD Models
5IRC-940 Part Data Attributes:
|
5IRC-940
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
5IRC-940
Bivar Inc
Infrared LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.5 V | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 940 nm | |
Semiconductor Material | GaAs | |
Shape | ROUND | |
Size | 5 mm | |
Spectral Bandwidth | 50 m | |
Surface Mount | NO | |
Viewing Angle | 20 deg |