Part Details for 5HT-36020AS-360 by TOKO Inc
Overview of 5HT-36020AS-360 by TOKO Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 5HT-36020AS-360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TK5401-ND
|
DigiKey | HELICAL FILTER 360MHZ CENTER Min Qty: 1 Container: Bulk |
40 In Stock |
|
$11.3752 / $11.8300 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2774 |
|
$9.0000 / $13.8500 | Buy Now |
Part Details for 5HT-36020AS-360
5HT-36020AS-360 CAD Models
5HT-36020AS-360 Part Data Attributes:
|
5HT-36020AS-360
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
5HT-36020AS-360
TOKO Inc
Band Pass Filter, 360MHz, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 360 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 9.3 mm | |
Insertion Loss-Max | 4 dB | |
Length | 17.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Width | 6 mm |