Part Details for 5HT 2.5-R by Bel Fuse
Overview of 5HT 2.5-R by Bel Fuse
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5HT 2.5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC5635
|
Newark | Bulk |Bel Fuse 5HT 2.5-R RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2430 / $0.2700 | Buy Now |
DISTI #
507-1211-ND
|
DigiKey | FUSE CERAMIC 2.5A 250VAC 5X20MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
4515 In Stock |
|
$0.2292 / $0.6100 | Buy Now |
DISTI #
5HT 2.5-R
|
Avnet Americas | Fuse Miniature 2.5A 250V Slow Blow 2-Pin Cartridge Holder - Bulk (Alt: 5HT 2.5-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1662 / $0.2593 | Buy Now |
DISTI #
5HT-2.5-R
|
TME | Fuse: fuse, time-lag, 2.5A, 250VAC, ceramic,cylindrical, 5x20mm Min Qty: 100 | 0 |
|
$0.2930 / $0.4120 | RFQ |
DISTI #
0659R2500-12
|
Avnet Abacus | (Alt: 0659R2500-12) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |