Part Details for 5HN-9247 by Dialight
Overview of 5HN-9247 by Dialight
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 5HN-9247
5HN-9247 CAD Models
5HN-9247 Part Data Attributes:
|
5HN-9247
Dialight
Buy Now
Datasheet
|
Compare Parts:
5HN-9247
Dialight
Single Color LED, High Efficiency Red, 5mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 5 mm | |
T-code | T-1 3/4 |
Alternate Parts for 5HN-9247
This table gives cross-reference parts and alternative options found for 5HN-9247. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5HN-9247, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BL-BC131-L | Single Color LED, High Efficiency Red, T-1, 3mm | American Bright Optoelectronics | 5HN-9247 vs BL-BC131-L |
CMD31101UR/D-700 | Single Color LED, Red, T-1, 2.8mm, | CML Innovative Technologies | 5HN-9247 vs CMD31101UR/D-700 |
CMD31101UR/C-800 | Single Color LED, Red, T-1, 2.8mm, | CML Innovative Technologies | 5HN-9247 vs CMD31101UR/C-800 |
CMD31101UR/E-600 | Single Color LED, Red, T-1, 2.8mm, | CML Innovative Technologies | 5HN-9247 vs CMD31101UR/E-600 |
CMD41104UR/A-600 | Single Color LED, Red, T-1 3/4, 5mm, | CML Innovative Technologies | 5HN-9247 vs CMD41104UR/A-600 |
CMD41104UR/B-500 | Single Color LED, Red, T-1 3/4, 5mm, | CML Innovative Technologies | 5HN-9247 vs CMD41104UR/B-500 |
CMD41104UR/C-400 | Single Color LED, Red, T-1 3/4, 5mm, | CML Innovative Technologies | 5HN-9247 vs CMD41104UR/C-400 |
CMD41104UR/D-300 | Single Color LED, Red, T-1 3/4, 5mm, | CML Innovative Technologies | 5HN-9247 vs CMD41104UR/D-300 |
BL-B4134AR | Single Color LED, High Efficiency Red, T-1 3/4, 5mm | IBS Electronics Inc | 5HN-9247 vs BL-B4134AR |
CMD85101HR-500 | Single Color LED, High Efficiency Red, 5mm, | CML Innovative Technologies | 5HN-9247 vs CMD85101HR-500 |