Part Details for 5HLE-400E by Eaton Bussmann
Overview of 5HLE-400E by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP36N055HLE-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
NP22N055HLE-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-3, / | |
NP22N055HLE-S16-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-3, / |
Price & Stock for 5HLE-400E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC8698
|
Newark | 5.5Kv 400E Hle Fuse |Eaton Bussmann 5HLE-400E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,178.5000 / $3,589.3200 | Buy Now |
DISTI #
5HLE-400E-ND
|
DigiKey | FUSE CARTRIDGE 400A 5.5KVAC Min Qty: 1 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,490.3100 | Buy Now |
DISTI #
000000000005542338
|
Sager | Cartridge Fuses 5.5kV 400A | 0 |
|
Buy Now |