There are no models available for this part yet.
Overview of 5HLE-350E by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADF4350EB2Z | Analog Devices | Evaluation Board | |
ADL5350-EVALZ | Analog Devices | Evaluation board for ADL5350 | |
EVAL-ADUCM350EBZ | Analog Devices | EVALUATION BOARD KIT |
Price & Stock for 5HLE-350E by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AC8694
|
Newark | 5.5Kv 350E Hle Fuse |Eaton Bussmann 5HLE-350E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,012.3000 / $3,401.6400 | Buy Now | |
DISTI #
5HLE-350E-ND
|
DigiKey | FUSE CARTRIDGE 350A 5.5KVAC Min Qty: 1 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,323.8300 | Buy Now | |
DISTI #
000000000005542336
|
Sager | Cartridge Fuses 5.5kV 350A | 0 |
|
Buy Now |