Part Details for 5HFP1-R by Bel Fuse
Overview of 5HFP1-R by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5HFP1-R
5HFP1-R CAD Models
5HFP1-R Part Data Attributes
|
5HFP1-R
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
5HFP1-R
Bel Fuse
Electric Fuse, Very Fast Blow, 1A, 250VAC, 1500A (IR), Through Hole, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | VERY FAST | |
Body Height | 21 mm | |
Body Length or Diameter | 5.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK; TAPE AND REEL | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; IMQ; PSE; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for 5HFP1-R
This table gives cross-reference parts and alternative options found for 5HFP1-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5HFP1-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5HFP1 | Electric Fuse, Fast Blow, 1A, 250VAC, 1500A (IR), Through Hole, | Bel Fuse | 5HFP1-R vs 5HFP1 |