Part Details for 5HFP 5-R by Bel Fuse
Overview of 5HFP 5-R by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5HFP 5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC5625
|
Newark | Bulk |Bel Fuse 5HFP 5-R RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5HFP5-R-ND
|
DigiKey | FUSE CERAMIC 5A 250VAC 5X20MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
586 In Stock |
|
$0.4279 / $0.8700 | Buy Now |
DISTI #
0650R5000-13
|
Avnet Abacus | (Alt: 0650R5000-13) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |