5GTH96561+1C064+2C09
APEM Inc
Description: Pushbutton Switch

Overview of 5GTH96561+1C064+2C09 by APEM Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

CAD Models for 5GTH96561+1C064+2C09 by APEM Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5GTH96561+1C064+2C09 by APEM Inc

5GTH96561+1C064+2C09
APEM Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
APEM COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Length
0.165 inch
Actuator Material
POLYPHENYLENE SULFIDE
Actuator Travel
1 mm
Body Breadth
15.1 mm
Body Height
8 mm
Body Length or Diameter
15.1 mm
Center Contact Material
COPPER ALLOY
Center Contact Plating
SILVER
Contact Current(DC)-Max
0.05 A
Contact (DC) Max Rating R Load
0.05A@24VDC
Contact Resistance
0.03 mΩ
Contact Voltage(DC)-Max
24 V
Electrical Life
10000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
SILVER
Housing Material
POLYPHENYLENE SULFIDE
Illumination
WHITE LED
Insulation Resistance
10000000 Ω
Insulator Material
POLYPHENYLENE SULFIDE
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Force-Max
6.5 N
Operating Temperature-Max
160 °C
Operating Temperature-Min
-40 °C
PCB Hole Count
4
Sealing
IP67
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPST
Switch Type
PUSHBUTTON SWITCH
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
Want to compare parts?
  1. 5GTH96561+1C064+2C09
    APEM Inc
    Pushbutton Switch
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5GTH96561+1C064+2C09 by APEM Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5GTH96561+1C064+2C09 by APEM Inc

Select Manufacturer
Which Manufacturer of 5GTH96561+1C064+2C09 would you like to use for your alert(s)?
  • Please alert me when 5GTH96561+1C064+2C09 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5GTH96561+1C064+2C09 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5GTH96561+1C064+2C09 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5GTH96561+1C064+2C09 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5GTH96561+1C064+2C09.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5GTH96561+1C064+2C09 by APEM Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: