Part Details for 5GTH93542 by MEC Switches A/S
Overview of 5GTH93542 by MEC Switches A/S
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5GTH93542
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W3476
|
Newark | Switch, Tht, Ip67, 3.5N, Yellow Led, Product Range:Multimec 5G Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Plunger For Cap, Actuating Force:350Gf, Contact Rating:50Ma At 24Vdc, Switch Rohs Compliant: Yes |Multimec 5GTH93542 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 157 |
|
$4.4800 / $6.8800 | Buy Now |
DISTI #
679-2616-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 20 Weeks Container: Tube |
4914 In Stock |
|
$3.5625 / $4.6500 | Buy Now |
DISTI #
12G2020
|
Bürklin Elektronik | Short-stroke pushbutton, 1 Form A (N/O), 50 mA/24 VDC, illuminated, yellow, actuator (black), 3.5 N, THT Min Qty: 1 | 140 |
|
$2.5488 / $3.6598 | Buy Now |