Part Details for 5GTH9352242 by MEC Switches A/S
Overview of 5GTH9352242 by MEC Switches A/S
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5GTH9352242
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W3475
|
Newark | Switch, Tht, Ip67, 3.5N, Grn/Ylw Led, Product Range:Multimec 5G Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Plunger For Cap, Actuating Force:350Gf, Contact Rating:50Ma At 24Vdc, Switch Rohs Compliant: Yes |Multimec 5GTH9352242 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5200 / $8.4800 | Buy Now |
DISTI #
2280490
|
element14 Asia-Pacific | SWITCH, THT, IP67, 3.5N, GRN/YLW LED RoHS: Compliant Min Qty: 1 Container: Each | 460 |
|
$6.9156 / $7.6463 | Buy Now |
DISTI #
2280490
|
Farnell | SWITCH, THT, IP67, 3.5N, GRN/YLW LED RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 0 Days Container: Each | 0 |
|
$4.3411 / $7.7092 | Buy Now |