Part Details for 5GTH935 by MEC Switches A/S
Overview of 5GTH935 by MEC Switches A/S
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5GTH935
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W3465
|
Newark | Switch, Tht, Ip67, 3.5N, 0.05A, 24V, Product Range:Multimec 5G Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Plunger For Cap, Actuating Force:350Gf, Contact Rating:50Ma At 24Vdc, Switch Rohs Compliant: Yes |Multimec 5GTH935 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43203 |
|
$2.1600 / $3.1300 | Buy Now |
DISTI #
679-2612-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 20 Weeks Container: Tube |
21399 In Stock |
|
$1.8000 / $3.4900 | Buy Now |
|
Quest Components | KEYPAD SWITCH, 1 SWITCHES, SPST, MOMENTARY-TACTILE, 0.05A, 24VDC, 3.5N, 4 PCB HOLE CNT, SOLDER TERMINAL, THROUGH HOLE-STRAIGHT | 1 |
|
$2.7510 / $3.6680 | Buy Now |
DISTI #
MEC5GTH935
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/24VDC, THT, none, 3.5N Min Qty: 100 | 0 |
|
$1.9600 | RFQ |
DISTI #
12G2017
|
Bürklin Elektronik | Short-stroke pushbutton, 1 Form A (N/O), 50 mA/24 VDC, illuminated, actuator (black), 3.5 N, THT Min Qty: 1 | 1664 |
|
$1.2521 / $1.8400 | Buy Now |